28-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-WFQFN Exposed Pad, CSP
Industrial Mobile Robotics increasing Manufacturing Automation Capabilities

ADPD1080WBCPZR7

DigiKey Part Number
505-ADPD1080WBCPZR7TR-ND - Tape & Reel (TR)
505-ADPD1080WBCPZR7CT-ND - Cut Tape (CT)
505-ADPD1080WBCPZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD1080WBCPZR7
Description
OPTICAL AFE FOR HEALTH MONITORIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Front End IC Photodiode Input I2C Output 28-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD1080WBCPZR7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Front End
Input Type
Photodiode
Output Type
I2C
Current - Supply
184 µA
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.30000kr.74.30
10kr.50.90300kr.509.03
25kr.44.80160kr.1,120.04
100kr.37.90540kr.3,790.54
250kr.35.71700kr.8,929.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.35.71687kr.53,575.31
Manufacturers Standard Package
Unit Price without VAT:kr.74.30000
Unit Price with VAT:kr.92.87500