4 Channel AFE 14 Bit 28-LFCSP-WQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Channel AFE 14 Bit 28-LFCSP-WQ (4x4)
High Speed Converters by Analog Devices

ADPD103BCPZ

DigiKey Part Number
ADPD103BCPZ-ND
Manufacturer
Manufacturer Product Number
ADPD103BCPZ
Description
IC AFE 14BIT 28-LFCSP-WQ
Customer Reference
Detailed Description
4 Channel AFE 14 Bit 28-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADPD103BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
14
Number of Channels
4
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad, CSP
Supplier Device Package
28-LFCSP-WQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.41.28000kr.41.28
10kr.31.70000kr.317.00
25kr.29.31560kr.732.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.41.28000
Unit Price with VAT:kr.51.60000