
ADPA7009CHIP | |
|---|---|
DigiKey Part Number | 505-ADPA7009CHIP-ND |
Manufacturer | |
Manufacturer Product Number | ADPA7009CHIP |
Description | IC RF AMP GPS 20GHZ-54GHZ DIE |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 54GHz Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Frequency | 20GHz ~ 54GHz | |
P1dB | 28.5dBm | |
Gain | 20.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | 750mA | |
Test Frequency | 24GHz ~ 36GHz | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |

