


ADPA7007AEHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADPA7007AEHZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADPA7007AEHZ-R7 |
Description | IC RF AMP GPS 20GHZ-44GHZ 18CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 20GHz ~ 44GHz 18-CLCC (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADPA7007AEHZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 20GHz ~ 44GHz | |
P1dB | 30dBm | |
Gain | 20.5dB | |
Noise Figure | 6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V ~ 5V | |
Current - Supply | 1.4A | |
Test Frequency | 26GHz ~ 34GHz | |
Mounting Type | Surface Mount | |
Package / Case | 18-LCQFN Exposed Pad | |
Supplier Device Package | 18-CLCC (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1,572.00300 | kr.786,001.50 |
| Unit Price without VAT: | kr.1,572.00300 |
|---|---|
| Unit Price with VAT: | kr.1,965.00375 |


