



ADP2303ARDZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2303ARDZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2303ARDZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2303ARDZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2303ARDZ-3.3-R7 |
Description | IC REG BUCK 3.3V 3A 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2303ARDZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.94000 | kr.26.94 |
| 10 | kr.20.38300 | kr.203.83 |
| 25 | kr.18.74720 | kr.468.68 |
| 100 | kr.16.95140 | kr.1,695.14 |
| 250 | kr.16.52768 | kr.4,131.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.15384 | kr.15,153.84 |
| 2.000 | kr.14.80405 | kr.29,608.10 |
| 3.000 | kr.14.62894 | kr.43,886.82 |
| Unit Price without VAT: | kr.26.94000 |
|---|---|
| Unit Price with VAT: | kr.33.67500 |





