


ADP8866ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP8866ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP8866ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP8866ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP8866ACPZ-R7 |
Description | IC LED DRV RGLTR I2C 20LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 9 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C, PWM Dimming 25mA 20-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP8866ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 9 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 4.3V ~ 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | I2C, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.73000 | kr.23.73 |
| 10 | kr.17.89500 | kr.178.95 |
| 25 | kr.16.43240 | kr.410.81 |
| 100 | kr.14.82630 | kr.1,482.63 |
| 250 | kr.14.36332 | kr.3,590.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.02847 | kr.19,542.71 |
| 3.000 | kr.12.74947 | kr.38,248.41 |
| 4.500 | kr.12.60969 | kr.56,743.61 |
| Unit Price without VAT: | kr.23.73000 |
|---|---|
| Unit Price with VAT: | kr.29.66250 |





