Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7182AUJZ-5.0-R7

DigiKey Part Number
505-ADP7182AUJZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7182AUJZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7182AUJZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7182AUJZ-5.0-R7
Description
IC REG LIN -5V 200MA TSOT-23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ADP7182AUJZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-28V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
53 µA
Current - Supply (Max)
850 µA
PSRR
66dB ~ 32dB (10kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.47000kr.32.47
10kr.24.74900kr.247.49
25kr.22.81880kr.570.47
100kr.20.69500kr.2,069.50
250kr.20.36460kr.5,091.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.17.95119kr.53,853.57
Manufacturers Standard Package
Unit Price without VAT:kr.32.47000
Unit Price with VAT:kr.40.58750