


ADP7142AUJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7142AUJZ-R7TR-ND - Tape & Reel (TR) 505-ADP7142AUJZ-R7CT-ND - Cut Tape (CT) 505-ADP7142AUJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7142AUJZ-R7 |
Description | IC REG LINEAR POS ADJ TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP7142AUJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.04000 | kr.26.04 |
| 10 | kr.19.70800 | kr.197.08 |
| 25 | kr.18.11720 | kr.452.93 |
| 100 | kr.16.37340 | kr.1,637.34 |
| 250 | kr.15.93740 | kr.3,984.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.14.11679 | kr.42,350.37 |
| Unit Price without VAT: | kr.26.04000 |
|---|---|
| Unit Price with VAT: | kr.32.55000 |












