


ADP7118ACPZN5.0-R7 | |
|---|---|
DigiKey Part Number | ADP7118ACPZN5.0-R7TR-ND - Tape & Reel (TR) ADP7118ACPZN5.0-R7CT-ND - Cut Tape (CT) ADP7118ACPZN5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7118ACPZN5.0-R7 |
Description | IC REG LIN 5V 200MA 6-LFCSP-UD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7118ACPZN5.0-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.42V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 320 µA | |
PSRR | 88dB ~ 50dB (10kHz ~ 1MHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad, CSP | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.68000 | kr.17.68 |
| 10 | kr.13.18800 | kr.131.88 |
| 25 | kr.12.06280 | kr.301.57 |
| 100 | kr.10.82940 | kr.1,082.94 |
| 250 | kr.10.32968 | kr.2,582.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.23329 | kr.27,699.87 |
| 6.000 | kr.9.05681 | kr.54,340.86 |
| Unit Price without VAT: | kr.17.68000 |
|---|---|
| Unit Price with VAT: | kr.22.10000 |




















