Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-LFCSP-UD (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-LFCSP-UD (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7118ACPZN-R7

DigiKey Part Number
505-ADP7118ACPZN-R7TR-ND - Tape & Reel (TR)
505-ADP7118ACPZN-R7CT-ND - Cut Tape (CT)
505-ADP7118ACPZN-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7118ACPZN-R7
Description
IC REG LINEAR POS ADJ 6-LFCSP-UD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP7118ACPZN-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad, CSP
Supplier Device Package
6-LFCSP-UD (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.68000kr.17.68
10kr.13.18800kr.131.88
25kr.12.06280kr.301.57
100kr.10.82940kr.1,082.94
250kr.10.32968kr.2,582.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.9.23329kr.27,699.87
6.000kr.9.05681kr.54,340.86
Manufacturers Standard Package
Unit Price without VAT:kr.17.68000
Unit Price with VAT:kr.22.10000