Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7112ACBZ-5.0-R7

DigiKey Part Number
505-ADP7112ACBZ-5.0-R7TR-ND - Tape & Reel (TR)
505-ADP7112ACBZ-5.0-R7CT-ND - Cut Tape (CT)
505-ADP7112ACBZ-5.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7112ACBZ-5.0-R7
Description
IC REG LINEAR 5V 200MA 6-WLCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WLCSP (0.95x1.16)
Datasheet
 Datasheet
EDA/CAD Models
ADP7112ACBZ-5.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.42V @ 200mA
Current - Output
Current - Quiescent (Iq)
140 µA
Current - Supply (Max)
320 µA
PSRR
88dB ~ 50dB (10kHz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (0.95x1.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.47000kr.12.47
10kr.9.18800kr.91.88
25kr.8.36920kr.209.23
100kr.7.46650kr.746.65
250kr.7.03596kr.1,758.99
500kr.6.98490kr.3,492.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.29887kr.18,896.61
6.000kr.6.16973kr.37,018.38
9.000kr.6.10504kr.54,945.36
Manufacturers Standard Package
Unit Price without VAT:kr.12.47000
Unit Price with VAT:kr.15.58750