


ADP7105ARDZ-R7 | |
|---|---|
DigiKey Part Number | ADP7105ARDZ-R7TR-ND - Tape & Reel (TR) ADP7105ARDZ-R7CT-ND - Cut Tape (CT) ADP7105ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7105ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.6 mA | |
PSRR | 80dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.20000 | kr.51.20 |
| 10 | kr.34.27800 | kr.342.78 |
| 25 | kr.29.87280 | kr.746.82 |
| 100 | kr.24.88640 | kr.2,488.64 |
| 250 | kr.22.43892 | kr.5,609.73 |
| 500 | kr.21.68000 | kr.10,840.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.21.68000 | kr.21,680.00 |
| Unit Price without VAT: | kr.51.20000 |
|---|---|
| Unit Price with VAT: | kr.64.00000 |


