



ADP7105ARDZ-5.0-R7 | |
|---|---|
DigiKey Part Number | ADP7105ARDZ-5.0-R7TR-ND - Tape & Reel (TR) ADP7105ARDZ-5.0-R7CT-ND - Cut Tape (CT) ADP7105ARDZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7105ARDZ-5.0-R7 |
Description | IC REG LINEAR 5V 500MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7105ARDZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.27000 | kr.48.27 |
| 10 | kr.37.25500 | kr.372.55 |
| 25 | kr.34.50360 | kr.862.59 |
| 100 | kr.31.48080 | kr.3,148.08 |
| 250 | kr.30.59876 | kr.7,649.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.28.45444 | kr.28,454.44 |
| 2.000 | kr.27.86568 | kr.55,731.36 |
| Unit Price without VAT: | kr.48.27000 |
|---|---|
| Unit Price with VAT: | kr.60.33750 |





