ADP7104 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP7104RDZ-REDYKIT

DigiKey Part Number
505-ADP7104RDZ-REDYKIT-ND
Manufacturer
Manufacturer Product Number
ADP7104RDZ-REDYKIT
Description
EVAL BOARD FOR ADP7104
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADP7104 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
500mA
Manufacturer
Analog Devices Inc.
Voltage - Input
3.3V ~ 20V
Packaging
Bulk
Regulator Type
Positive Adjustable
Part Status
Active
Contents
Board(s)
Channels per IC
1 - Single
Utilized IC / Part
ADP7104
Voltage - Output
1.22V ~ 19.45V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.544.54000kr.544.54
Manufacturers Standard Package
Unit Price without VAT:kr.544.54000
Unit Price with VAT:kr.680.67500