



ADP7104ARDZ-9.0-R7 | |
|---|---|
DigiKey Part Number | ADP7104ARDZ-9.0-R7TR-ND - Tape & Reel (TR) ADP7104ARDZ-9.0-R7CT-ND - Cut Tape (CT) ADP7104ARDZ-9.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ARDZ-9.0-R7 |
Description | IC REG LINEAR 9V 500MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ARDZ-9.0-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.6 mA |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 9V | Supplier Device Package 8-SOIC-EP |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.97000 | kr.38.97 |
| 10 | kr.29.84500 | kr.298.45 |
| 25 | kr.27.56800 | kr.689.20 |
| 100 | kr.25.06690 | kr.2,506.69 |
| 250 | kr.24.12596 | kr.6,031.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.56410 | kr.22,564.10 |
| 2.000 | kr.22.07713 | kr.44,154.26 |
| Unit Price without VAT: | kr.38.97000 |
|---|---|
| Unit Price with VAT: | kr.48.71250 |











