



ADP7102ARDZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7102ARDZ-R7TR-ND - Tape & Reel (TR) 505-ADP7102ARDZ-R7CT-ND - Cut Tape (CT) 505-ADP7102ARDZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7102ARDZ-R7 |
Description | IC REG LINEAR POS ADJ 8-SOIC-EP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP7102ARDZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.325V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 80dB ~ 50dB (10kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Under Voltage Lockout | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.60000 | kr.32.60 |
| 10 | kr.24.85800 | kr.248.58 |
| 25 | kr.22.92160 | kr.573.04 |
| 100 | kr.20.79080 | kr.2,079.08 |
| 250 | kr.20.46284 | kr.5,115.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.65864 | kr.18,658.64 |
| 2.000 | kr.18.24387 | kr.36,487.74 |
| 3.000 | kr.18.03617 | kr.54,108.51 |
| Unit Price without VAT: | kr.32.60000 |
|---|---|
| Unit Price with VAT: | kr.40.75000 |







