ADP667ANZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 550
Unit Price: kr.57.06000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 100
Unit Price: kr.70.75000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-PDIP
505~N-8~N~8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP667ANZ

DigiKey Part Number
ADP667ANZ-ND
Manufacturer
Manufacturer Product Number
ADP667ANZ
Description
IC REG LIN POS ADJ 250MA 8-PDIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADP667ANZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16.5V
Voltage - Output (Min/Fixed)
1.3V (5V)
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 200mA
Current - Output
Current - Quiescent (Iq)
35 µA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
Enable, Low Battery Detection
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes