
ADP5587ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP5587ACPZ-R7TR-ND - Tape & Reel (TR) ADP5587ACPZ-R7CT-ND - Cut Tape (CT) ADP5587ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5587ACPZ-R7 |
Description | IC XPNDR 400KHZ I2C 24LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 18 I2C 400 kHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5587ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 18 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | - | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.66000 | kr.30.66 |
| 10 | kr.19.91700 | kr.199.17 |
| 25 | kr.17.11880 | kr.427.97 |
| 100 | kr.13.95330 | kr.1,395.33 |
| 250 | kr.12.39912 | kr.3,099.78 |
| 500 | kr.11.44282 | kr.5,721.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.72000 | kr.16,080.00 |
| Unit Price without VAT: | kr.30.66000 |
|---|---|
| Unit Price with VAT: | kr.38.32500 |




