32 WFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP5350ACPZ-1-R7

DigiKey Part Number
ADP5350ACPZ-1-R7TR-ND - Tape & Reel (TR)
ADP5350ACPZ-1-R7CT-ND - Cut Tape (CT)
ADP5350ACPZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5350ACPZ-1-R7
Description
IC BAT PWR MGT LI-ION 1C 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Battery Power Management IC Lithium Ion/Polymer 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ADP5350ACPZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Power Management
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
-
Interface
I2C, USB
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.68.63000kr.68.63
10kr.53.62500kr.536.25
25kr.49.88440kr.1,247.11
100kr.46.57930kr.4,657.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.41.17276kr.61,759.14
Manufacturers Standard Package
Unit Price without VAT:kr.68.63000
Unit Price with VAT:kr.85.78750