Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Multiparameter Wearable Vital Signs Monitoring Platform
Introducing Power by Linear

ADP5301ACBZ-1-R7

DigiKey Part Number
505-ADP5301ACBZ-1-R7TR-ND - Tape & Reel (TR)
505-ADP5301ACBZ-1-R7CT-ND - Cut Tape (CT)
505-ADP5301ACBZ-1-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5301ACBZ-1-R7
Description
IC REG BCK PRG 50MA/500MA 9WLCSP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Programmable 0.8V 1 Output 50mA, 500mA 9-WFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
ADP5301ACBZ-1-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.15V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.87x1.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.352
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.48000kr.19.48
10kr.14.57700kr.145.77
25kr.13.35120kr.333.78
100kr.12.00480kr.1,200.48
250kr.11.51020kr.2,877.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.26451kr.30,793.53
6.000kr.10.07208kr.60,432.48
Manufacturers Standard Package
Unit Price without VAT:kr.19.48000
Unit Price with VAT:kr.24.35000