


ADP5024ACPZ-R2 | |
|---|---|
DigiKey Part Number | ADP5024ACPZ-R2TR-ND - Tape & Reel (TR) ADP5024ACPZ-R2CT-ND - Cut Tape (CT) ADP5024ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5024ACPZ-R2 |
Description | IC REG TRPL BCK/LNR SYNC 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (1) 3MHz 24-LFCSP-WQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP5024ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (1) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 24-LFCSP-WQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.19000 | kr.49.19 |
| 10 | kr.38.02100 | kr.380.21 |
| 25 | kr.35.23120 | kr.880.78 |
| 100 | kr.32.26830 | kr.3,226.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.30.70452 | kr.7,676.13 |
| 500 | kr.29.82376 | kr.14,911.88 |
| 750 | kr.29.38253 | kr.22,036.90 |
| 1.250 | kr.28.89385 | kr.36,117.31 |
| 1.750 | kr.28.60828 | kr.50,064.49 |
| Unit Price without VAT: | kr.49.19000 |
|---|---|
| Unit Price with VAT: | kr.61.48750 |


