Half-Bridge Gate Driver IC Non-Inverting 8-LFCSP-VD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half-Bridge Gate Driver IC Non-Inverting 8-LFCSP-VD (3x3)
Introducing Power by Linear

ADP3650JCPZ-RL

DigiKey Part Number
505-ADP3650JCPZ-RLTR-ND - Tape & Reel (TR)
505-ADP3650JCPZ-RLCT-ND - Cut Tape (CT)
505-ADP3650JCPZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3650JCPZ-RL
Description
IC GATE DRVR HALF-BRIDGE 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-LFCSP-VD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP3650JCPZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.15V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 16ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP-VD (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.464
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.14.25900kr.142.59
25kr.13.05800kr.326.45
100kr.11.74040kr.1,174.04
250kr.11.25224kr.2,813.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.10.19062kr.50,953.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500