


ADP3634ARHZ | |
|---|---|
DigiKey Part Number | ADP3634ARHZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP3634ARHZ |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3634ARHZ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 9.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.16.89600 | kr.168.96 |
| 50 | kr.14.66440 | kr.733.22 |
| 100 | kr.13.97340 | kr.1,397.34 |
| 250 | kr.13.24248 | kr.3,310.62 |
| 500 | kr.12.80210 | kr.6,401.05 |
| 1.000 | kr.12.43965 | kr.12,439.65 |
| 2.500 | kr.12.05706 | kr.30,142.65 |
| 5.000 | kr.11.82648 | kr.59,132.40 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

