

ADP3630ARZ-R7 | |
---|---|
DigiKey Part Number | ADP3630ARZ-R7TR-ND - Tape & Reel (TR) ADP3630ARZ-R7CT-ND - Cut Tape (CT) ADP3630ARZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3630ARZ-R7 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3630ARZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 2A, 2A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.32000 | kr.24.32 |
10 | kr.15.59700 | kr.155.97 |
25 | kr.13.32720 | kr.333.18 |
100 | kr.10.75650 | kr.1,075.65 |
250 | kr.9.49400 | kr.2,373.50 |
500 | kr.8.71770 | kr.4,358.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.8.06733 | kr.8,067.33 |
2.000 | kr.7.76000 | kr.15,520.00 |
Unit Price without VAT: | kr.24.32000 |
---|---|
Unit Price with VAT: | kr.30.40000 |