Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Introducing Power by Linear

ADP3624ARHZ-RL

DigiKey Part Number
ADP3624ARHZ-RLTR-ND - Tape & Reel (TR)
ADP3624ARHZ-RLCT-ND - Cut Tape (CT)
ADP3624ARHZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3624ARHZ-RL
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP3624ARHZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-MSOP-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.516
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.44000kr.22.44
10kr.16.89600kr.168.96
25kr.15.50520kr.387.63
100kr.13.97340kr.1,397.34
250kr.13.24248kr.3,310.62
500kr.13.09528kr.6,547.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.99203kr.35,976.09
Manufacturers Standard Package
Unit Price without VAT:kr.22.44000
Unit Price with VAT:kr.28.05000