



ADP3624ARDZ | |
|---|---|
DigiKey Part Number | 505-ADP3624ARDZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP3624ARDZ |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADP3624ARDZ Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Analog Devices Inc. | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 2 | Supplier Device Package 8-SOIC-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.90000 | kr.20.90 |
| 10 | kr.15.67200 | kr.156.72 |
| 98 | kr.12.94490 | kr.1,268.60 |
| 196 | kr.12.40730 | kr.2,431.83 |
| 294 | kr.12.13803 | kr.3,568.58 |
| 588 | kr.11.74316 | kr.6,904.98 |
| 1.078 | kr.11.45546 | kr.12,348.99 |
| 2.548 | kr.11.12286 | kr.28,341.05 |
| 5.096 | kr.10.90754 | kr.55,584.82 |
| Unit Price without VAT: | kr.20.90000 |
|---|---|
| Unit Price with VAT: | kr.26.12500 |




