Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP3339AKCZ-3.3-R7

DigiKey Part Number
505-ADP3339AKCZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP3339AKCZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP3339AKCZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3339AKCZ-3.3-R7
Description
IC REG LIN 3.3V 1.5A SOT-223-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
ADP3339AKCZ-3.3-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.48V @ 1.5A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
40 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 837
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.33.44000kr.33.44
10kr.25.52700kr.255.27
25kr.23.54400kr.588.60
100kr.21.36430kr.2,136.43
250kr.21.05312kr.5,263.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.19.69870kr.9,849.35
1.000kr.19.18307kr.19,183.07
1.500kr.18.92495kr.28,387.42
2.500kr.18.63887kr.46,597.18
Manufacturers Standard Package
Unit Price without VAT:kr.33.44000
Unit Price with VAT:kr.41.80000