


ADP3339AKCZ-1.8-R7 | |
|---|---|
DigiKey Part Number | ADP3339AKCZ-1.8-R7TR-ND - Tape & Reel (TR) ADP3339AKCZ-1.8-R7CT-ND - Cut Tape (CT) ADP3339AKCZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3339AKCZ-1.8-R7 |
Description | IC REG LIN 1.8V 1.5A SOT-223-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3339AKCZ-1.8-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.48V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 40 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.44000 | kr.33.44 |
| 10 | kr.25.52700 | kr.255.27 |
| 25 | kr.23.54400 | kr.588.60 |
| 100 | kr.21.36430 | kr.2,136.43 |
| 250 | kr.21.05312 | kr.5,263.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.69870 | kr.9,849.35 |
| 1.000 | kr.19.18307 | kr.19,183.07 |
| 1.500 | kr.18.92495 | kr.28,387.42 |
| 2.500 | kr.18.63887 | kr.46,597.18 |
| Unit Price without VAT: | kr.33.44000 |
|---|---|
| Unit Price with VAT: | kr.41.80000 |

