


ADP3334ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADP3334ARZ-REEL7TR-ND - Tape & Reel (TR) ADP3334ARZ-REEL7CT-ND - Cut Tape (CT) ADP3334ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3334ARZ-REEL7 |
Description | IC REG LIN POS ADJ 500MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP3334ARZ-REEL7 Models |
Category | Voltage Dropout (Max) 0.4V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 130 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | Control Features Feedback, Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 11V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP3334DADJR2G | onsemi | 4.944 | NCP3334DADJR2GOSCT-ND | kr.6.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.67000 | kr.21.67 |
| 10 | kr.16.26200 | kr.162.62 |
| 25 | kr.14.91240 | kr.372.81 |
| 100 | kr.13.42830 | kr.1,342.83 |
| 250 | kr.12.72028 | kr.3,180.07 |
| 500 | kr.12.55334 | kr.6,276.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.94234 | kr.11,942.34 |
| 2.000 | kr.11.65329 | kr.23,306.58 |
| 3.000 | kr.11.50854 | kr.34,525.62 |
| 5.000 | kr.11.34814 | kr.56,740.70 |
| Unit Price without VAT: | kr.21.67000 |
|---|---|
| Unit Price with VAT: | kr.27.08750 |

