


ADP323ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP323ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP323ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP323ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP323ACPZ-R7 |
Description | IC REG LINEAR POS ADJ 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 3 Output 200mA, 200mA, 200mA 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP323ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 3 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.17V @ 200mA, 0.17V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 380 µA | |
PSRR | 70dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.26200 | kr.102.62 |
| 25 | kr.9.35680 | kr.233.92 |
| 100 | kr.8.36220 | kr.836.22 |
| 250 | kr.7.88860 | kr.1,972.15 |
| 500 | kr.7.87032 | kr.3,935.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.7.25038 | kr.10,875.57 |
| 3.000 | kr.7.07774 | kr.21,233.22 |
| 4.500 | kr.6.99131 | kr.31,460.90 |
| 7.500 | kr.6.89553 | kr.51,716.47 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |











