


ADP2504ACPZ-3.3-R7 | |
|---|---|
DigiKey Part Number | 505-ADP2504ACPZ-3.3-R7TR-ND - Tape & Reel (TR) 505-ADP2504ACPZ-3.3-R7CT-ND - Cut Tape (CT) 505-ADP2504ACPZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2504ACPZ-3.3-R7 |
Description | IC REG BUCK BST 3.3V 1A 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 10-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2504ACPZ-3.3-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.20000 | kr.43.20 |
| 10 | kr.28.63400 | kr.286.34 |
| 25 | kr.24.83440 | kr.620.86 |
| 100 | kr.20.54080 | kr.2,054.08 |
| 250 | kr.18.43276 | kr.4,608.19 |
| 500 | kr.17.20000 | kr.8,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.17.20000 | kr.25,800.00 |
| Unit Price without VAT: | kr.43.20000 |
|---|---|
| Unit Price with VAT: | kr.54.00000 |

