Circuit Breaker PMIC 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker PMIC 48-LQFP (7x7)
48 LQFP

ADP2450ASTZ-2-R7

DigiKey Part Number
505-ADP2450ASTZ-2-R7TR-ND - Tape & Reel (TR)
505-ADP2450ASTZ-2-R7CT-ND - Cut Tape (CT)
505-ADP2450ASTZ-2-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2450ASTZ-2-R7
Description
INDUSTRIAL CIRCUIT BREAKER PMU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker PMIC 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP2450ASTZ-2-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Circuit Breaker
Current - Supply
1.35mA
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.40.70000kr.40.70
10kr.31.26300kr.312.63
25kr.28.90400kr.722.60
100kr.26.31090kr.2,631.09
250kr.26.16880kr.6,542.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.24.32984kr.12,164.92
1.000kr.23.71648kr.23,716.48
1.500kr.23.40927kr.35,113.90
2.500kr.23.06909kr.57,672.72
Manufacturers Standard Package
Unit Price without VAT:kr.40.70000
Unit Price with VAT:kr.50.87500