12 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 LFCSP
Introducing Power by Linear

ADP2442ACPZ-R7

DigiKey Part Number
505-ADP2442ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP2442ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP2442ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2442ACPZ-R7
Description
IC REG BUCK ADJ 1A 12LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 12-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2442ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32.4V
Current - Output
Frequency - Switching
300kHz ~ 1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-LFCSP-WQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.709
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.94000kr.47.94
10kr.31.98700kr.319.87
25kr.27.82480kr.695.62
100kr.23.11740kr.2,311.74
250kr.20.80640kr.5,201.60
500kr.19.84000kr.9,920.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.19.84000kr.29,760.00
Manufacturers Standard Package
Unit Price without VAT:kr.47.94000
Unit Price with VAT:kr.59.92500