


ADP2381AREZ | |
|---|---|
DigiKey Part Number | 505-ADP2381AREZ-ND |
Manufacturer | |
Manufacturer Product Number | ADP2381AREZ |
Description | IC REG BUCK ADJ 6A 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADP2381AREZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.95000 | kr.35.95 |
| 10 | kr.27.50300 | kr.275.03 |
| 96 | kr.23.11000 | kr.2,218.56 |
| 192 | kr.22.23458 | kr.4,269.04 |
| 288 | kr.21.79618 | kr.6,277.30 |
| 576 | kr.21.15304 | kr.12,184.15 |
| 1.056 | kr.20.68467 | kr.21,843.01 |
| 2.592 | kr.20.12221 | kr.52,156.77 |
| Unit Price without VAT: | kr.35.95000 |
|---|---|
| Unit Price with VAT: | kr.44.93750 |

