Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Introducing Power by Linear

ADP2380AREZ-R7

DigiKey Part Number
505-ADP2380AREZ-R7TR-ND - Tape & Reel (TR)
505-ADP2380AREZ-R7CT-ND - Cut Tape (CT)
505-ADP2380AREZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2380AREZ-R7
Description
IC REG BUCK ADJ 4A 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADP2380AREZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
18V
Current - Output
Frequency - Switching
250kHz ~ 1.4MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 719
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
10kr.27.52000kr.275.20
25kr.25.40640kr.635.16
100kr.23.08110kr.2,308.11
250kr.22.82392kr.5,705.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.75456kr.20,754.56
2.000kr.20.30212kr.40,604.24
3.000kr.20.07551kr.60,226.53
Manufacturers Standard Package
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250