


ADP2323ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP2323ACPZ-R7TR-ND - Tape & Reel (TR) ADP2323ACPZ-R7CT-ND - Cut Tape (CT) ADP2323ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2323ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP2323ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 20V | |
Frequency - Switching | 600kHz | |
Duty Cycle (Max) | 90% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.83000 | kr.49.83 |
| 10 | kr.38.56100 | kr.385.61 |
| 25 | kr.35.73800 | kr.893.45 |
| 100 | kr.32.76020 | kr.3,276.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.29.16451 | kr.43,746.76 |
| Unit Price without VAT: | kr.49.83000 |
|---|---|
| Unit Price with VAT: | kr.62.28750 |

