Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 4A, 2A 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 4A, 2A 32-WFQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2114ACPZ-R7

DigiKey Part Number
505-ADP2114ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP2114ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP2114ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2114ACPZ-R7
Description
IC REG BUCK ADJ SGL/DL 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (0.8V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V) 1 or 2 Output 4A, 2A 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2114ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1 or 2
Voltage - Input (Min)
2.75V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
300kHz, 600kHz, 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
32-LFCSP-WQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.47.39000kr.47.39
10kr.36.61200kr.366.12
25kr.33.90920kr.847.73
100kr.30.98940kr.3,098.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.27.62045kr.41,430.68
Manufacturers Standard Package
Unit Price without VAT:kr.47.39000
Unit Price with VAT:kr.59.23750