
ADC1031BIN | |
---|---|
DigiKey Part Number | 2156-ADC1031BIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | ADC1031BIN |
Description | IC ADC 10BIT 8DIP |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter Input 1 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Number of A/D Converters | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Mounting Type | Through Hole |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | kr.64.70400 | kr.1,941.12 |
Unit Price without VAT: | kr.64.70400 |
---|---|
Unit Price with VAT: | kr.80.88000 |