

ADP2108AUJZ-1.3-R7 | |
---|---|
DigiKey Part Number | ADP2108AUJZ-1.3-R7TR-ND - Tape & Reel (TR) ADP2108AUJZ-1.3-R7CT-ND - Cut Tape (CT) ADP2108AUJZ-1.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108AUJZ-1.3-R7 |
Description | IC REG BUCK 1.3V 600MA TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.3V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108AUJZ-1.3-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.22.14000 | kr.22.14 |
10 | kr.14.12500 | kr.141.25 |
25 | kr.12.03960 | kr.300.99 |
100 | kr.9.68000 | kr.968.00 |
250 | kr.8.52096 | kr.2,130.24 |
500 | kr.7.80788 | kr.3,903.94 |
1.000 | kr.7.21056 | kr.7,210.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.6.80000 | kr.20,400.00 |
Unit Price without VAT: | kr.22.14000 |
---|---|
Unit Price with VAT: | kr.27.67500 |