


ADP2108ACBZ-1.2-R7 | |
|---|---|
DigiKey Part Number | ADP2108ACBZ-1.2-R7TR-ND - Tape & Reel (TR) ADP2108ACBZ-1.2-R7CT-ND - Cut Tape (CT) ADP2108ACBZ-1.2-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP2108ACBZ-1.2-R7 |
Description | IC REG BUCK 1.2V 600MA 5WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA 5-WFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ADP2108ACBZ-1.2-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 5-WLCSP (1.02x1.45) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.47000 | kr.15.47 |
| 10 | kr.11.50700 | kr.115.07 |
| 25 | kr.10.51160 | kr.262.79 |
| 100 | kr.9.41620 | kr.941.62 |
| 250 | kr.8.92420 | kr.2,231.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.24016 | kr.24,720.48 |
| 6.000 | kr.8.07889 | kr.48,473.34 |
| Unit Price without VAT: | kr.15.47000 |
|---|---|
| Unit Price with VAT: | kr.19.33750 |

