Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 16-WQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 16-WQFN Exposed Pad, CSP
Introducing Power by Linear

ADP2106ACPZ-R7

DigiKey Part Number
ADP2106ACPZ-R7TR-ND - Tape & Reel (TR)
ADP2106ACPZ-R7CT-ND - Cut Tape (CT)
ADP2106ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP2106ACPZ-R7
Description
IC REG BUCK ADJ 1.5A 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 16-WQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADP2106ACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.386
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.92000kr.29.92
10kr.22.75400kr.227.54
25kr.20.96000kr.524.00
100kr.18.98890kr.1,898.89
250kr.18.62440kr.4,656.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.17.28707kr.25,930.60
3.000kr.16.93456kr.50,803.68
Manufacturers Standard Package
Unit Price without VAT:kr.29.92000
Unit Price with VAT:kr.37.40000