Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP
Introducing Power by Linear
Analog Devices: Battery Formation & Test Capabilities

ADP1972ARUZ-RL

DigiKey Part Number
505-ADP1972ARUZ-RLTR-ND - Tape & Reel (TR)
505-ADP1972ARUZ-RLCT-ND - Cut Tape (CT)
505-ADP1972ARUZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1972ARUZ-RL
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1972ARUZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 60V
Frequency - Switching
50kHz ~ 300kHz
Duty Cycle (Max)
97.37%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.74.14000kr.74.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.44.21541kr.110,538.52
Manufacturers Standard Package
Unit Price without VAT:kr.74.14000
Unit Price with VAT:kr.92.67500