


ADP196ACPZN-01-R7 | |
|---|---|
DigiKey Part Number | 505-ADP196ACPZN-01-R7TR-ND - Tape & Reel (TR) 505-ADP196ACPZN-01-R7CT-ND - Cut Tape (CT) 505-ADP196ACPZN-01-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP196ACPZN-01-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP196ACPZN-01-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 10mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.02000 | kr.12.02 |
| 10 | kr.8.83500 | kr.88.35 |
| 25 | kr.8.04000 | kr.201.00 |
| 100 | kr.7.16690 | kr.716.69 |
| 250 | kr.6.75100 | kr.1,687.75 |
| 500 | kr.6.68978 | kr.3,344.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.03886 | kr.18,116.58 |
| 6.000 | kr.5.91407 | kr.35,484.42 |
| 9.000 | kr.5.85159 | kr.52,664.31 |
| Unit Price without VAT: | kr.12.02000 |
|---|---|
| Unit Price with VAT: | kr.15.02500 |











