Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Introducing Power by Linear

ADP1870ARMZ-0.6-R7

DigiKey Part Number
505-ADP1870ARMZ-0.6-R7TR-ND - Tape & Reel (TR)
505-ADP1870ARMZ-0.6-R7CT-ND - Cut Tape (CT)
505-ADP1870ARMZ-0.6-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1870ARMZ-0.6-R7
Description
IC REG CTRLR BUCK 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1870ARMZ-0.6-R7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.95V ~ 20V
Frequency - Switching
600kHz
Duty Cycle (Max)
65%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.73000kr.23.73
10kr.17.89500kr.178.95
25kr.16.43240kr.410.81
100kr.14.82630kr.1,482.63
250kr.14.36332kr.3,590.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.12.16054kr.12,160.54
2.000kr.11.86856kr.23,737.12
3.000kr.11.72234kr.35,167.02
5.000kr.11.56036kr.57,801.80
Manufacturers Standard Package
Unit Price without VAT:kr.23.73000
Unit Price with VAT:kr.29.66250