


ADP1829ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADP1829ACPZ-R7TR-ND - Tape & Reel (TR) ADP1829ACPZ-R7CT-ND - Cut Tape (CT) ADP1829ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1829ACPZ-R7 |
Description | IC REG CTRLR BUCK 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1829ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 20V | |
Frequency - Switching | 300kHz, 600kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.23.92000 | kr.35,880.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.47000 | kr.55.47 |
| 10 | kr.37.31300 | kr.373.13 |
| 25 | kr.32.57760 | kr.814.44 |
| 100 | kr.27.22480 | kr.2,722.48 |
| 250 | kr.24.59668 | kr.6,149.17 |
| 500 | kr.24.10688 | kr.12,053.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.04000 | kr.55.04 |
| 10 | kr.37.02400 | kr.370.24 |
| 25 | kr.32.32520 | kr.808.13 |
| 100 | kr.27.01380 | kr.2,701.38 |
| 250 | kr.24.40600 | kr.6,101.50 |
| 500 | kr.23.92000 | kr.11,960.00 |
| Unit Price without VAT: | kr.55.04000 |
|---|---|
| Unit Price with VAT: | kr.68.80000 |


