


ADP1755ACPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1755ACPZ-R7TR-ND - Tape & Reel (TR) 505-ADP1755ACPZ-R7CT-ND - Cut Tape (CT) 505-ADP1755ACPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1755ACPZ-R7 |
Description | IC REG LIN POS ADJ 1.2A 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.2A 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1755ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 0.75V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 1.2A | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.4 mA | |
PSRR | 65dB ~ 51dB (1kHz ~ 100kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.60000 | kr.23.60 |
| 10 | kr.17.77900 | kr.177.79 |
| 25 | kr.16.32720 | kr.408.18 |
| 100 | kr.14.72920 | kr.1,472.92 |
| 250 | kr.14.26484 | kr.3,566.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.94141 | kr.19,412.11 |
| 3.000 | kr.12.66393 | kr.37,991.79 |
| 4.500 | kr.12.52500 | kr.56,362.50 |
| Unit Price without VAT: | kr.23.60000 |
|---|---|
| Unit Price with VAT: | kr.29.50000 |









