


ADP1752ACPZ-1.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP1752ACPZ-1.5-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1752ACPZ-1.5-R7 |
Description | IC REG LIN 1.5V 800MA 16-LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA 16-LFCSP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADP1752ACPZ-1.5-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 800 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | - | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.12.70157 | kr.19,052.35 |
| 3.000 | kr.12.42683 | kr.37,280.49 |
| 4.500 | kr.12.28922 | kr.55,301.49 |
| Unit Price without VAT: | kr.12.70157 |
|---|---|
| Unit Price with VAT: | kr.15.87696 |

