ADP198ACBZ-11-R7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP198ACBZ-11-R7

ADP172ACBZ-3.0-R7

DigiKey Part Number
505-ADP172ACBZ-3.0-R7TR-ND - Tape & Reel (TR)
505-ADP172ACBZ-3.0-R7CT-ND - Cut Tape (CT)
505-ADP172ACBZ-3.0-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP172ACBZ-3.0-R7
Description
IC REG LINEAR 3V 300MA 4-WLCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-WLCSP (0.95x1.03)
Datasheet
 Datasheet
EDA/CAD Models
ADP172ACBZ-3.0-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 300mA
Current - Output
Current - Quiescent (Iq)
60 µA
Current - Supply (Max)
260 nA
PSRR
73dB ~ 47dB (1kHz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
4-WLCSP (0.95x1.03)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.8.81900kr.88.19
25kr.7.43680kr.185.92
100kr.5.86940kr.586.94
250kr.5.10056kr.1,275.14
500kr.4.62732kr.2,313.66
1.000kr.4.23091kr.4,230.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.73028kr.11,190.84
6.000kr.3.60000kr.21,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500