Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP1715ARMZ-1.8-R7

DigiKey Part Number
ADP1715ARMZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP1715ARMZ-1.8-R7CT-ND - Cut Tape (CT)
ADP1715ARMZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1715ARMZ-1.8-R7
Description
IC REG LINEAR 1.8V 500MA 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADP1715ARMZ-1.8-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 500mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
650 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.637
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.29000kr.19.29
10kr.14.46100kr.144.61
25kr.13.24320kr.331.08
100kr.11.90710kr.1,190.71
250kr.11.41196kr.2,852.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.56918kr.10,569.18
2.000kr.10.30896kr.20,617.92
3.000kr.10.17865kr.30,535.95
5.000kr.10.03425kr.50,171.25
Manufacturers Standard Package
Unit Price without VAT:kr.19.29000
Unit Price with VAT:kr.24.11250