Similar



ADP1710AUJZ-1.15R7 | |
|---|---|
DigiKey Part Number | ADP1710AUJZ-1.15R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADP1710AUJZ-1.15R7 |
Description | IC REG LIN 1.15V 150MA TSOT-23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP1710AUJZ-1.15R7 Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) | PSRR 58dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.15V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.25V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADP1710AUJZ-1.2-R7 | Analog Devices Inc. | 10.619 | ADP1710AUJZ-1.2-R7CT-ND | kr.1.38000 | Similar |



